- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 105SMH050MHR
105SMH050MHR
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - SMD - 1uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Aluminum Electrolytic Capacitor - SMD - 1uF ±20% - 50WVDC - +105°C
Search Keywords: 105SMH050MHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105SMH050MHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
44,000
Can Ship immediately
Minimum Order Quantity:
2000
22 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2,000
$0.1076
4,000
$0.0934
6,000
$0.0925
8,000
$0.0863
26,000
$0.0826
50,000
$0.0822
100,000
$0.0818
150,000 +
$0.0814
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT