- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105PPB630K
105PPB630K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 1uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 1uF ±10% - 630WVDC - +105°C
Search Keywords: 105PPB630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105PPB630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,280
Can Ship immediately
Manufacturer Stock:
1,344
can ship
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
300
Order Increment:
30
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$13.41
60
$13.38
120
$13.35
300
$13.32
600
$7.05
900
$4.96
1,200 +
$4.87
Click for Quote
Log in
to unlock special pricing