- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105PHB850K4H
105PHB850K4H
Cornell Dubilier/Illinois Capacitor
Metalized Polypropylene Film Capacitor - 1uF ±10% - 850WVDC - +100°C - 4 Leads
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Metalized Polypropylene Film Capacitor - 1uF ±10% - 850WVDC - +100°C - 4 Leads
Search Keywords: 105PHB850K4H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105PHB850K4H
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
126 -
Dielectric:PP2327
-
Voltage:8502347VDC,4502347VAC
-
Capacitance Value:12325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:32 x 22 x 37 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
840
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
22 Weeks
can ship
10/15/26
Price (USD)
Qty
Unit Price
10
$18.65
100
$18.59
250
$18.55
473
$18.50
945
$9.78
1,418
$6.72
1,890 +
$6.59
Click for Quote
Log in
to unlock special pricing