- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105MWR630K
105MWR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1uF ±10% - 630WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 1uF ±10% - 630WVDC - +105°C
Search Keywords: 105MWR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105MWR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
700
can ship
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
50
$2.88
100
$2.79
250
$2.66
500
$2.55
1,000
$2.45
2,500
$2.38
5,000
$2.09
7,500 +
$2.06
Click for Quote
Log in
to unlock special pricing