- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105MWR100K
105MWR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1uF ±10% - 100WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 1uF ±10% - 100WVDC - +105°C
Search Keywords: 105MWR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105MWR100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 7/30/26
Minimum Order Quantity:
100
Order Increment:
100
25 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
100
$0.6750
300
$0.5484
1,000
$0.5239
2,500
$0.4944
5,000
$0.4329
7,500
$0.4318
10,000
$0.4213
15,000 +
$0.4203
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT