- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105MSR400K
105MSR400K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1uF ±10% - 400WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 1uF ±10% - 400WVDC - +125°C
Search Keywords: 105MSR400K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105MSR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,000
can ship
Minimum Order Quantity:
100
Order Increment:
100
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.953
300
$0.878
1,000
$0.767
2,500
$0.726
5,000
$0.701
7,500
$0.697
10,000
$0.694
15,000 +
$0.690
Click for Quote
Log in
to unlock special pricing