- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105MSR100K
105MSR100K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1uF ±10% - 100WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 1uF ±10% - 100WVDC - +125°C
Search Keywords: 105MSR100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105MSR100K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
200
$0.5182
400
$0.5031
1,000
$0.4821
2,600
$0.4568
5,000
$0.4012
7,600
$0.4002
10,000
$0.3913
15,000 +
$0.3903
Click for Quote
Log in
to unlock special pricing