- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105MMR250K
105MMR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 1uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 1uF ±10% - 250WVDC - +105°C
Search Keywords: 105MMR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105MMR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,695
Ships today, if you order in
Manufacturer Stock:
2,000
can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1
$0.2655
200
$0.2414
1,000
$0.2292
2,600
$0.2220
5,000
$0.2170
7,600
$0.1953
25,000
$0.1871
50,000
$0.1824
100,000 +
$0.1800
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT