- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105MKP275KG
105MKP275KG
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 1uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 1uF ±10% - 310VAC - +105°C
Search Keywords: 105MKP275KG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105MKP275KG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,802
Can Ship immediately
Manufacturer Stock:
6,081
can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
100
$0.757
300
$0.699
1,000
$0.596
2,500
$0.562
5,000
$0.541
7,500
$0.540
10,000
$0.539
15,000 +
$0.537
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT