- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 105MKP275KE
105MKP275KE
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 1uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 1uF ±10% - 310VAC - +105°C
Search Keywords: 105MKP275KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105MKP275KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,500
can ship 7/6/26
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
500
$0.5340
1,000
$0.5010
2,500
$0.4680
5,000
$0.4497
7,500
$0.4475
10,000
$0.4452
15,000
$0.4430
25,000 +
$0.4408
Click for Quote
Log in
to unlock special pricing