- Home ›
- All Products›
- 105LC3600K5LM8
105LC3600K5LM8
Cornell Dubilier/Illinois Capacitor
High Power Resonant Capacitor - 300KVAR - 1uF - 600VAC - +45°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
High Power Resonant Capacitor - 300KVAR - 1uF - 600VAC - +45°C
Search Keywords: 105LC3600K5LM8
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105LC3600K5LM8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250055
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
3
$146.94
5
$132.25
7
$131.92
9 +
$129.28
Click for Quote
Log in
to unlock special pricing