- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 105CKR100M
105CKR100M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1uF ±20% - 100WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 1uF ±20% - 100WVDC - +85°C
Search Keywords: 105CKR100M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105CKR100M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
18 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
1,000
$0.0380
5,000
$0.0361
10,000
$0.0352
25,000
$0.0341
50,000
$0.0333
100,000
$0.0325
150,000
$0.0320
250,000 +
$0.0302
Click for Quote
Log in
to unlock special pricing