- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Aluminum Electrolytic ›
- 105CKH050M
105CKH050M
Cornell Dubilier/Illinois Capacitor
Aluminum Electrolytic Capacitor - 1uF ±20% - 50WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Non-Compliant
PACK Packaging
Description
+
Aluminum Electrolytic Capacitor - 1uF ±20% - 50WVDC - +105°C
Search Keywords: 105CKH050M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:105CKH050M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8532220020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
53,750
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
1,000
$0.0474
5,000
$0.0450
10,000
$0.0440
25,000
$0.0426
50,000
$0.0416
100,000
$0.0380
150,000
$0.0374
250,000 +
$0.0367
Click for Quote
Log in
to unlock special pricing