- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104PPB102K
104PPB102K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.1uF ±10% - 1000WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 0.1uF ±10% - 1000WVDC - +105°C
Search Keywords: 104PPB102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104PPB102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dielectric:PP2327
-
Voltage:10002347VDC,6002347VAC
-
Capacitance Value:0.12325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:32 x 11 x 20 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Ships today, if you order in
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
50
Order Increment:
50
18 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
50
$1.84
250
$1.70
500
$1.65
1,000
$1.56
2,500
$1.52
5,000
$1.34
7,500
$1.33
10,000 +
$1.32
Click for Quote
Log in
to unlock special pricing