- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104PPA202K
104PPA202K
Cornell Dubilier/Illinois Capacitor
HV Snubber - Polypropylene Film Capacitor - 0.1uF ±10% - 2000WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
HV Snubber - Polypropylene Film Capacitor - 0.1uF ±10% - 2000WVDC - +85°C
Search Keywords: 104PPA202K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104PPA202K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:20002347VDC,6502347VAC
-
Capacitance Value:0.12325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:20 X 34 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
229
Can Ship immediately
Minimum Order Quantity:
25
18 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
25
$5.67
50
$5.50
100
$5.25
250
$5.03
500
$4.82
1,000
$4.22
2,500
$4.11
5,000 +
$4.06
Click for Quote
Log in
to unlock special pricing