- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104MWR102K
104MWR102K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.1uF ±10% - 1000WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.1uF ±10% - 1000WVDC - +105°C
Search Keywords: 104MWR102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MWR102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
820
Ships today, if you order in
On Order:
1,500
can ship 8/17/26
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
10/21/26
Price (USD)
Qty
Unit Price
100
$0.6744
300
$0.6346
1,000
$0.5911
2,500
$0.5579
5,000
$0.4821
7,500
$0.4690
10,000
$0.4596
15,000 +
$0.4464
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT