- Home ›
- All Products›
- 104MSR630KSA02
104MSR630KSA02
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.1uF ±10% - 630WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
CARD Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.1uF ±10% - 630WVDC - +125°C
Search Keywords: 104MSR630KSA02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MSR630KSA02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
300
Order Increment:
300
18 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
300
$0.2442
1,200
$0.1924
2,700
$0.1841
5,100
$0.1814
7,500
$0.1789
25,200
$0.1513
50,100
$0.1509
100,200 +
$0.1494
Click for Quote
Log in
to unlock special pricing