- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104MSR630K
104MSR630K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.1uF ±10% - 630WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.1uF ±10% - 630WVDC - +125°C
Search Keywords: 104MSR630K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MSR630K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,686
Ships today, if you order in
Manufacturer Stock:
6,768
can ship
Minimum Order Quantity:
200
Order Increment:
200
18 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
200
$0.3498
600
$0.3204
2,600
$0.2702
5,000
$0.2663
7,600
$0.2634
25,000
$0.2244
50,000 +
$0.2200
Click for Quote
Log in
to unlock special pricing