- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104MSR250K
104MSR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.1uF ±10% - 250WVDC - +125°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.1uF ±10% - 250WVDC - +125°C
Search Keywords: 104MSR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MSR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,000
Can Ship immediately
Manufacturer Stock:
10,503
can ship
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
500
$0.1689
2,500
$0.1635
5,000
$0.1590
7,500
$0.1571
10,000
$0.1567
25,000
$0.1502
50,000
$0.1470
100,000 +
$0.1466
Click for Quote
Log in
to unlock special pricing