- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104MPR250K
104MPR250K
Cornell Dubilier/Illinois Capacitor
Metalized Polyester Film Capacitor - 0.1uF ±10% - 250WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Metalized Polyester Film Capacitor - 0.1uF ±10% - 250WVDC - +105°C
Search Keywords: 104MPR250K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MPR250K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,900
Can Ship immediately
Manufacturer Stock:
1,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
500
$0.4425
1,000
$0.4178
2,500
$0.3912
5,000
$0.3590
7,500
$0.3581
10,000
$0.3424
15,000
$0.3415
25,000 +
$0.3073
Click for Quote
Log in
to unlock special pricing