- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 104MKP275KD
104MKP275KD
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.1uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.1uF ±10% - 310VAC - +105°C
Search Keywords: 104MKP275KD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MKP275KD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,418
Can Ship immediately
Manufacturer Stock:
45,000
can ship
Minimum Order Quantity:
500
Order Increment:
500
20 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$0.2170
500
$0.1973
2,500
$0.1901
5,000
$0.1820
7,500
$0.1815
10,000
$0.1811
25,000
$0.1806
50,000
$0.1802
100,000 +
$0.1797
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT