- Home ›
- All Products›
- 104MKP275KC
104MKP275KC
Cornell Dubilier/Illinois Capacitor
AC Motor Run Film Capacitor - 0.1uF ±10% - 310VAC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
AC Motor Run Film Capacitor - 0.1uF ±10% - 310VAC - +105°C
Search Keywords: 104MKP275KC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:104MKP275KC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
20 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1242
3,000
$0.1167
5,000
$0.1116
8,000
$0.1100
25,000
$0.1055
50,000
$0.1013
100,000
$0.1011
150,000 +
$0.1000
Click for Quote
Log in
to unlock special pricing