Image is representational - see manufacturer specifications

Cornell Dubilier/Illinois Capacitor Authorized Distributor

103PPB162K

Polypropylene Film Capacitor - 0.01uF ±10% - 1600WVDC - +105°C

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Polypropylene Film Capacitor - 0.01uF ±10% - 1600WVDC - +105°C
Search Keywords: 103PPB162K
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Cornell Dubilier/Illinois Capacitor
Part No: 103PPB162K
Unit of Measure: Per Each
RoHS: Yes
HTS: 8532250070
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Dielectric: PP
Voltage: 1600,650 VDC|VAC
Capacitance Value: 0.01 uF
Tolerance: 10 %
Mounting: Through Hole
Termination Style: Radial
Size: 26.5 x 6 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 103PPB162K RoHS compliant?
Yes, 103PPB162K is RoHS compliant.
What is the lead time for 103PPB162K?
The standard lead time for 103PPB162K is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,100
Ships today, if you order in
Minimum Order Quantity:
65
18 Weeks can ship 3/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
65
$1.2200
400
$1.1700
600
$1.1400
1,000
$1.1000
2,600
$0.9466
5,000
$0.8211
7,600
$0.7966
10,000 +
$0.7803
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!