- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 103PPB102K
103PPB102K
Cornell Dubilier/Illinois Capacitor
Polypropylene Film Capacitor - 0.01uF ±10% - 1000WVDC - +105°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Polypropylene Film Capacitor - 0.01uF ±10% - 1000WVDC - +105°C
Search Keywords: 103PPB102K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:103PPB102K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15,492
Can Ship immediately
Manufacturer Stock:
20,800
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
300
18 Weeks
can ship
9/15/26