- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 103PPA252KG
103PPA252KG
Cornell Dubilier/Illinois Capacitor
HV Snubber - Polypropylene Film Capacitor - 0.01uF ±10% - 2500WVDC - +85°C
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
HV Snubber - Polypropylene Film Capacitor - 0.01uF ±10% - 2500WVDC - +85°C
Search Keywords: 103PPA252KG
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:103PPA252KG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Dielectric:PP2327
-
Voltage:25002347VDC,7002347VAC
-
Capacitance Value:0.012325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Axial2344
-
Size:11.5 X 29 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
18 Weeks
can ship
10/6/26
Price (USD)
Qty
Unit Price
25
$3.01
100
$2.44
250
$2.33
500
$2.23
1,000
$1.92
2,500
$1.87
5,000
$1.82
7,500 +
$1.80
Click for Quote
Log in
to unlock special pricing