- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Film ›
- 103MMR400K
Cornell Dubilier/Illinois Capacitor
103MMR400K
Metalized Polyester Film Capacitor - 0.01uF ±10% - 400WVDC - +105°C
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Cornell Dubilier/Illinois Capacitor
-
Part No:103MMR400K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532250070
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Dielectric:PET2327
-
Voltage:4002347VDC,2002347VAC
-
Capacitance Value:0.012325uF
-
Tolerance:102345%
-
Mounting:Through Hole2334
-
Termination Style:Radial2344
-
Size:10.5 X 4.5 X 7.5 mm