Hirose first appeared on the international stage in 1968 and has crafted a network of sales offices, agents and production facilities around the world. The company continues to broaden the scope of its business activities, keeping pace with market advances and satisfying the changing connector needs of companies around the globe. Hirose's vigorous international strategy rests on three pillars:
Conn Mini USB Type B RCP 5 POS 2.01mm Solder ST Panel Mount 6 Terminal 1 Port
Технический паспорт АКСЕССУАРЫ Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. См. альтернативные варианты
Different product options available. См. альтернативные варианты
Different packageing options available. См. альтернативные варианты
Possible Replacement options available. См. альтернативные варианты
End of Life: Final orders must be placed by
DisplayPort to DisplayPort Cable 4K with Latches (M/M), 4K x 2K (3840 x 2160) @ 60 Hz, 10 ...
FAN DC 40X10 24V BALL, 6cfm
PCB connector - nominal current: 41 A - rated voltage (III/2): 1000 V - nominal cross sect...
PCB headers - nominal current: 41 A - rated voltage (III/2): 630 V - nominal cross section...
Conn Banana Jack F 1 POS ST Panel Mount 1 Port