- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 7282-6SG-300
Conxall
7282-6SG-300
Circular Connector Receptacle - Female Sockets - 6 Position - 600V - Bayonet Lock - Solder Cup - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Conxall |
| Part No: | 7282-6SG-300 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |