- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 563S3S72
Conxall
563S3S72
Cable Assembly - 6.00' (1.83m)- 16AWG - Sensor Connector to Sensor Connector - 3 POS
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Cable Assembly - 6.00' (1.83m)- 16AWG - Sensor Connector to Sensor Connector - 3 POS
Search Keywords: 563S3S72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:563S3S72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 563S3S72 RoHS compliant?
Yes, 563S3S72 is RoHS compliant.
What is the lead time for 563S3S72?
The standard lead time for 563S3S72 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
MOQ for out of Stock Qty:
13
14 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$76.52
5
$63.77
10
$62.37
13
$62.06
25
$60.40
38
$60.10
50 +
$59.80
Click for Quote
Log in
to unlock special pricing