- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 4382-4PG-300
Description
+
Circular Connector - Receptacle - Male Pins - 4 Position - 600V - Solder Cup - Panel Mount - Black.
Search Keywords: 43824PG300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:4382-4PG-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
397
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$17.80
10
$13.10
25
$11.38
50
$10.46
75
$10.19
100 +
$9.25
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT