- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 4291-8SG-300
Description
+
Circular Connector - Receptacle - Female Sockets - 8 Positions - 5.6A 600V - Bayonet Lock - Solder Termination -Bulkhead, Front Side Nut -Panel Mount.
Search Keywords: 42918SG300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:4291-8SG-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$12.39
25
$11.77
50
$11.50
100
$11.26
300
$10.89
500
$10.32
1,000 +
$9.70
Click for Quote
Log in
to unlock special pricing