- Home ›
- All Products›
- 4290
4290
Conxall
Conn SMA-BNC Adapter M/F 0Hz to 12.4GHz 50Ohm ST Gold
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Conn SMA-BNC Adapter M/F 0Hz to 12.4GHz 50Ohm ST Gold
Search Keywords: 4290
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:4290
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
100
$0.2054
1,000
$0.1809
2,500
$0.1770
5,000
$0.1757
7,500
$0.1722
25,000
$0.1689
50,000
$0.1685
100,000 +
$0.1679
Click for Quote
Log in
to unlock special pricing