- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 3382-4SG-315
Description
+
Circular Connector Plug - Female Sockets - 4 Position - 600V - Unshielded - Bayonet Lock - Solder Cup Termination - Free Hanging (In-Line) - Black.
Search Keywords: 33824SG315
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:3382-4SG-315
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
25
$18.76
50
$14.07
75
$13.13
100 +
$12.87
Click for Quote
Log in
to unlock special pricing