- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 3380-4SG-3DC
Description
+
Circular Connector - Plug - Female Sockets - 4 Position - 600V - Bayonet Lock - Keyed Orientation - Weathertight - Crimp Termination - Black.
Search Keywords: 33804SG3DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:3380-4SG-3DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
405
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
5
$15.84
10
$15.80
25
$15.76
50
$11.82
75
$11.03
100 +
$10.81
Click for Quote
Log in
to unlock special pricing