- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 3282-9SG-3DC
Description
+
Connector; #20; Solder Cup; 9; Socket; Gold over Nickel; 0.365 in.; 600 V
Search Keywords: 32829SG3DC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:3282-9SG-3DC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
109
Ships today, if you order in
MOQ for out of Stock Qty:
25
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$24.83
5
$13.20
10
$13.17
25
$13.05
50
$12.92
75
$12.89
100 +
$12.86
Click for Quote
Log in
to unlock special pricing