- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard ›
- 3180-3SG-318
Description
+
Circular Connector Plug - Female Sockets - 3 Position - 600V - 0.180" to 0.200" (4.57mm to 5.08mm) Cable Opening - Crimp - Free Hanging (In-Line).
Search Keywords: 31803SG318
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:3180-3SG-318
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$9.98
25
$9.65
50
$9.51
100
$9.37
300
$9.15
500
$8.61
1,000 +
$8.04
Click for Quote
Log in
to unlock special pricing