- Home ›
- All Products›
- 192P2P36
Description
+
Single ended straight 19 pole female externally thrd / 72" cable. | Conxall 192P2P36
Search Keywords: 192P2P36
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:192P2P36
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
1
$61.70
10
$42.22
25
$27.87
100
$24.08
500 +
$21.54
Click for Quote
Log in
to unlock special pricing