- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 18282-3PG-311
Description
+
Circular Connector Receptacle - Male Pins - 3 Position - 7.5A 600VAC/DC - 0.090 to 0.140" (2.29 to 3.56mm) Cable Opening - Bayonet Lock - Solder Cup.
Search Keywords: 182823PG311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:18282-3PG-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
113
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$6.02
25
$5.75
50
$5.64
100
$5.52
300
$5.34
500
$4.99
1,000 +
$4.62
Click for Quote
Log in
to unlock special pricing