- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 16282-2SG-312
Description
+
Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67
Search Keywords: 162822SG312
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:16282-2SG-312
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
5
$9.42
25
$7.66
50
$7.64
100
$7.31
300
$6.71
500
$6.36
1,000
$5.85
2,500 +
$5.63
Click for Quote
Log in
to unlock special pricing