- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 16282-2SG-311
Conxall
16282-2SG-311
Connector - 2 Socket - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67 - 2.3 to 3.6mm Cable OD
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Conxall |
| Part No: | 16282-2SG-311 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |