- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 16282-2PG-320
Description
+
Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Solder - Short Backshell - IP67
Search Keywords: 162822PG320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:16282-2PG-320
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$7.92
25
$6.44
50
$6.42
100
$6.15
300
$5.64
500
$5.34
1,000
$4.92
2,500 +
$4.79
Click for Quote
Log in
to unlock special pricing