- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 16280-3SG-521
Description
+
Connector - 3 Socket - #20 Contact - 7.5A - 300VDC - Crimp - Long Backshell - IP67 - 5.3 to 5.6mm Cable OD
Search Keywords: 162803SG521
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:16280-3SG-521
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5
$8.67
25
$7.05
50
$7.03
100
$6.73
300
$6.18
500
$5.85
1,000
$5.39
2,500 +
$5.18
Click for Quote
Log in
to unlock special pricing