- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Standard Circular Connectors ›
- 16280-2PG-311
Conxall
16280-2PG-311
Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 2.3 to 3.6mm Cable OD
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Connector - 2 Pin - #20 Contact - 7.5A - 300VDC - Crimp - Short Backshell - IP67 - 2.3 to 3.6mm Cable OD
Search Keywords: 162802PG311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Conxall
-
Part No:16280-2PG-311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 16280-2PG-311 RoHS compliant?
Yes, 16280-2PG-311 is RoHS compliant.
What is the lead time for 16280-2PG-311?
The standard lead time for 16280-2PG-311 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,935
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
5
$6.68
25
$5.55
100
$4.92
300
$4.67
500
$4.51
1,000
$4.29
2,500
$4.28
5,000 +
$4.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT