- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 10.1710
10.1710
Contact Electronics
Conn Rectangular M 6 POS Screw ST Cable Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Conn Rectangular M 6 POS Screw ST Cable Mount
Search Keywords: 101710
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Contact Electronics
-
Part No:10.1710
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
1 -
Type:Rectangular
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Pitch:N/A
-
Termination Method:Screw
-
Number of Contacts:6
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:35 A
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
9 Weeks
can ship
8/6/26