Image is representational - see manufacturer specifications

Contact Electronics

10.1700

Conn Rectangular F 6 POS Screw ST Cable Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Conn Rectangular F 6 POS Screw ST Cable Mount
Search Keywords: 101700
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Contact Electronics
  • Part No:
    10.1700
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    600 VAC
  • Maximum Current Rating:
    35 A
  • Operating Temperature:
    -40 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 10.1700 RoHS compliant?
No, 10.1700 is not RoHS compliant.
What is the lead time for 10.1700?
The standard lead time for 10.1700 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3
Ships today, if you order in
9 Weeks can ship 12/4/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$109.03
5 +
$30.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!