- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 10.0720
10.0720
Contact Electronics
Connector Accessories Panel Mount Base with Double Lever Straight EPIC®
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Connector Accessories Panel Mount Base with Double Lever Straight EPIC®
Search Keywords: 100720
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Contact Electronics
-
Part No:10.0720
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Panel Mount Base with Double Lever
-
Dimension:136.5 x 55 mm
-
Operating Temperature:-40 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$52.40
10
$15.98
20 +
$15.69
Click for Quote
Log in
to unlock special pricing