- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 112144
Connex Connector
112144
Conn BNC F 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Connex Connector
-
Part No:112144
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:BNC
-
Impedance:50 Ohm
-
Operating Frequency:0 to 4 Hz to GHz
-
Gender:F
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Terminate To:Flexible Cable
-
Termination Method:Crimp
-
Operating Temperature:N/A
-
Dimension:28.8 x 11.5 mm