- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- NL523W03-020
Concord
NL523W03-020
Standoffs Round F/F 19.05mm 10-32 63.5mm Ceramic
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Concord |
| Part No: | NL523W03-020 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Body Length: | 63.5 mm |
| Outer Diameter: | 19.05 mm |
| Type: | Round |
| Material: | Ceramic |
| Thread Size: | 10-32 |