- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Standoffs ›
- NL523W02-024
Concord
NL523W02-024
Round - Ceramic Threaded -Standoffs - military - 8-32 thread - 3.00" long
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Round - Ceramic Threaded -Standoffs - military - 8-32 thread - 3.00" long
Search Keywords: NL523W02024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Concord
-
Part No:NL523W02-024
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6814900000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Finish:N/A
-
Body Length:76.2 mm
-
Outer Diameter:19.05 mm
-
Type:Round
-
Material:Ceramic
-
Thread Size:10-32
Product Guides
+
Frequently Asked Questions
Is NL523W02-024 RoHS compliant?
Yes, NL523W02-024 is RoHS compliant.
What is the lead time for NL523W02-024?
The standard lead time for NL523W02-024 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
26
Can Ship immediately
Minimum Order Quantity:
4
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
4
$8.13
10
$7.73
25
$5.15
50
$4.75
100
$4.41
250
$4.01
500 +
$3.91
Click for Quote
Log in
to unlock special pricing