Concord

NL523W01-006

Standoffs Round F/F 9.53mm 6-32 19.05mm Ceramic

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Standoffs Round F/F 9.53mm 6-32 19.05mm Ceramic
Search Keywords: NL523W01006
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Concord
  • Part No:
    NL523W01-006
  • Alias/AKA:
    500-1011
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926903500
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Finish:
    N/A
  • Body Length:
    19.05 mm
  • Outer Diameter:
    9.53 mm
  • Type:
    Round
  • Material:
    Ceramic
  • Thread Size:
    6-32
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is NL523W01-006 RoHS compliant?
Yes, NL523W01-006 is RoHS compliant.
What is the lead time for NL523W01-006?
The standard lead time for NL523W01-006 is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 124
Can Ship immediately
3 Weeks can ship 9/18/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.97
25
$5.39
50 +
$5.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!